+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32298001

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 42mm; wall mount; IP55


Manufacturer: SPELSBERG

Manufacturer part number:
32298001
TME Symbol:
HP80-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
42mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Enclosure description
7 x gland
Gross weight59.6 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
32298001
2 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts