+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32599001

Enclosure: junction box; X: 90mm; Y: 90mm; Z: 45mm; wall mount; IP55


Manufacturer: SPELSBERG

Manufacturer part number:
32599001
TME Symbol:
HP90-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
90mm
Dimension Y
90mm
Dimension Z
45mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Enclosure description
7 x gland
Gross weight68.1 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
32599001
28 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 40 pcs - 3.45 USDGross price for quantities from 40 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.