+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPI0620-1R5

Inductor: wire; SMD; 1.5uH; Ioper: 5.5A; R: 24mΩ; ±20%; 6.7x6.7x1.8mm

Manufacturer: FERROCORE

Manufacturer part number:
HPI0620-1R5
TME Symbol:
HPI0620-1R5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
5.5A
Resistance
24mΩ
Tolerance
±20%
Body dimensions
6.7x6.7x1.8mm
Saturation current
6.5A
Inductor application
DC/DC converters, solar inverters
Body dimensions
6.7x7.3x1.8mm
Operating temperature
-55...125°C
Gross weight0.528 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HPI0620-1R5
7 in TME stock
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs