+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPI0630-3R3

Inductor: wire; SMD; 3.3uH; Ioper: 6.1A; R: 25.5mΩ; ±20%; Isat: 7.6A

Manufacturer: FERROCORE

Manufacturer part number:
HPI0630-3R3
TME Symbol:
HPI0630-3R3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
6.1A
Resistance
25.5mΩ
Tolerance
±20%
Body dimensions
6.7x6.7x2.8mm
Saturation current
7.6A
Inductor application
DC/DC converters, solar inverters
Body dimensions
6.7x7.3x2.8mm
Operating temperature
-55...125°C
Gross weight0.702 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HPI0630-3R3
4457 in TME stock
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs