+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HPP11 BK080

Stopper; PG11; polyamide; black; Thread: PG; 6mm; 10pcs.


Manufacturer: ALPHA WIRE

Manufacturer part number:
HPP11 BK080
TME Symbol:
HPP11-BK080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
stopper
Gland thread
PG11
Body material
polyamide
Body colour
black
Kind of thread
PG
Thread length
6mm
Quantity in set/package
10pcs.
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers ALPHA WIRE
*
HPP11 BK080
3 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product is not available for sale in your country.