+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPR105C

Converter: DC/DC; 0.75W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: Murata Power Solutions

Manufacturer part number:
HPR105C
TME Symbol:
HPR105C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
0.75W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
25mA
Output current 2
25mA
Case
SIP
Mounting
THT
Manufacturer series
HPR
Body dimensions
19.56x6.1x10.16mm
Efficiency
75%
Operating temperature
-25...85°C
Insulation voltage
750V DC
Number of outputs
1
Dimensions
Gross weight3 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
HPR105C
0 in TME stock
Net price for quantities from 1 pcs - 12.36 USDGross price for quantities from 1 pcs - 12.36 USD
Net price for quantities from 25 pcs - 11.31 USDGross price for quantities from 25 pcs - 11.31 USD
No. of pieces (Multiplicity: 1)