+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AMPHENOL | |
Type of connector | SpeakON | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 3 | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Enclosure material | thermoplastic | |
Electrical mounting | 6.3mm connectors | |
Manufacturer series | HPT | |
IP rating | IP65 | |
Body colour | black |