+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG2502

Tape: hook and loop; W: 25mm; L: 2m; Thk: 5.4mm; black; max.93°C


Manufacturer: HPX

Manufacturer part number:
DG2502
TME Symbol:
HPX-GRIP-252-BK

Specification

Manufacturer
HPX
Type of tape
hook and loop
Width
25mm
Length
2m
Thickness
5.4mm
Kind of adhesive
synthetic caoutchouc
Colour
black
Operating temperature
max. 93°C
Tape material
polyamide
Manufacturer series
DUO GRIP
Tape features
hook and loop structure
Gross weight111.8 g

WATCH VIDEO

See other products in this category: Fixing tapes HPX,
See other products from this series.:
*
DG2502
6 in TME stock
Net price for quantities from 1 rol - 24.34 USDGross price for quantities from 1 rol - 24.34 USD
Net price for quantities from 5 rol - 22.71 USDGross price for quantities from 5 rol - 22.71 USD
Net price for quantities from 10 rol - 21.20 USDGross price for quantities from 10 rol - 21.20 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.