+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LI1925

Tape: textile; W: 19mm; L: 25m; Thk: 0.25mm; caoutchouc; black; 80N/cm


Manufacturer: HPX

Manufacturer part number:
LI1925
TME Symbol:
HPX-TEXLI1925BK

Specification

Manufacturer
HPX
Type of tape
textile
Width
19mm
Length
25m
Thickness
0.25mm
Kind of adhesive
caoutchouc
Colour
black
Operating temperature
max. 105°C
Tape material
polyethylene terephthalate
Tensile strength
80N/cm
Adhesive strength
0.35N/mm
Tape application
bundling
Trade name
sackcloth tape
Gross weight104.55 g

WATCH VIDEO

See other products in this category: Fixing tapes HPX,
*
LI1925
247 in TME stock
Net price for quantities from 1 rol - 5.41 USDGross price for quantities from 1 rol - 5.41 USD
Net price for quantities from 24 rol - 5.07 USDGross price for quantities from 24 rol - 5.07 USD
Net price for quantities from 48 rol - 4.73 USDGross price for quantities from 48 rol - 4.73 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 8 rolCardboard = 48 rol