+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ001EMSBK

Enclosure: shielding; X: 96mm; Y: 96mm; Z: 45mm; aluminium; black

Manufacturer: GAINTA

Manufacturer part number:
HQ001EMSBK
TME Symbol:
HQ001EMSBK

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
96mm
Dimension Y
96mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
black
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight20 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ001EMSBK
0 in TME stock
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD
Net price for quantities from 10 pcs - 15.62 USDGross price for quantities from 10 pcs - 15.62 USD
Net price for quantities from 20 pcs - 14.33 USDGross price for quantities from 20 pcs - 14.33 USD
Net price for quantities from 65 pcs - 12.95 USDGross price for quantities from 65 pcs - 12.95 USD
No. of pieces (Multiplicity: 1)