+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ001SBK

Enclosure: multipurpose; X: 96mm; Y: 96mm; Z: 45mm; aluminium; black

Manufacturer: GAINTA

Manufacturer part number:
HQ001SBK
TME Symbol:
HQ001SBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
96mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
black
IP rating
IP67
Gross weight20 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ001SBK
0 in TME stock
Net price for quantities from 1 pcs - 15.53 USDGross price for quantities from 1 pcs - 15.53 USD
Net price for quantities from 10 pcs - 14.04 USDGross price for quantities from 10 pcs - 14.04 USD
Net price for quantities from 20 pcs - 12.57 USDGross price for quantities from 20 pcs - 12.57 USD
Net price for quantities from 65 pcs - 11.78 USDGross price for quantities from 65 pcs - 11.78 USD
No. of pieces (Multiplicity: 1)