+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ001SLG

Enclosure: multipurpose; X: 96mm; Y: 96mm; Z: 45mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ001SLG
TME Symbol:
HQ001SLG

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
96mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
light grey
IP rating
IP67
Gross weight20 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ001SLG
0 in TME stock
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD
Net price for quantities from 10 pcs - 14.02 USDGross price for quantities from 10 pcs - 14.02 USD
Net price for quantities from 20 pcs - 12.55 USDGross price for quantities from 20 pcs - 12.55 USD
Net price for quantities from 65 pcs - 11.76 USDGross price for quantities from 65 pcs - 11.76 USD
No. of pieces (Multiplicity: 1)