+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ003EMSBK

Enclosure: shielding; X: 96mm; Y: 96mm; Z: 67mm; aluminium; black


Manufacturer: GAINTA

Manufacturer part number:
HQ003EMSBK
TME Symbol:
HQ003EMSBK

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
96mm
Dimension Y
96mm
Dimension Z
67mm
Enclosure material
aluminium
Body colour
black
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight17 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ003EMSBK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 10 pcs - 16.88 USDGross price for quantities from 10 pcs - 16.88 USD
Net price for quantities from 20 pcs - 15.01 USDGross price for quantities from 20 pcs - 15.01 USD
Net price for quantities from 50 pcs - 13.99 USDGross price for quantities from 50 pcs - 13.99 USD