+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ003SLG

Enclosure: multipurpose; X: 96mm; Y: 96mm; Z: 67mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ003SLG
TME Symbol:
HQ003SLG

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
96mm
Dimension Z
67mm
Enclosure material
aluminium
Body colour
light grey
IP rating
IP67
Gross weight17 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ003SLG
0 in TME stock
Net price for quantities from 1 pcs - 16.90 USDGross price for quantities from 1 pcs - 16.90 USD
Net price for quantities from 10 pcs - 15.46 USDGross price for quantities from 10 pcs - 15.46 USD
Net price for quantities from 20 pcs - 14.09 USDGross price for quantities from 20 pcs - 14.09 USD
Net price for quantities from 50 pcs - 12.74 USDGross price for quantities from 50 pcs - 12.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.