+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ007SBK

Enclosure: multipurpose; X: 96mm; Y: 192mm; Z: 67mm; aluminium; black

Manufacturer: GAINTA

Manufacturer part number:
HQ007SBK
TME Symbol:
HQ007SBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
192mm
Dimension Z
67mm
Enclosure material
aluminium
Body colour
black
IP rating
IP67
Gross weight15 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ007SBK
0 in TME stock
Net price for quantities from 1 pcs - 27.91 USDGross price for quantities from 1 pcs - 27.91 USD
Net price for quantities from 6 pcs - 25.25 USDGross price for quantities from 6 pcs - 25.25 USD
Net price for quantities from 12 pcs - 23.02 USDGross price for quantities from 12 pcs - 23.02 USD
Net price for quantities from 24 pcs - 20.93 USDGross price for quantities from 24 pcs - 20.93 USD
No. of pieces (Multiplicity: 1)