+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ009SLG

Enclosure: multipurpose; X: 173mm; Y: 274mm; Z: 66mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ009SLG
TME Symbol:
HQ009SLG

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
173mm
Dimension Y
274mm
Dimension Z
66mm
Enclosure material
aluminium
Body colour
light grey
IP rating
IP67
Gross weight18 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ009SLG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.68 USDGross price for quantities from 1 pcs - 49.68 USD
Net price for quantities from 5 pcs - 44.96 USDGross price for quantities from 5 pcs - 44.96 USD
Net price for quantities from 10 pcs - 41.00 USDGross price for quantities from 10 pcs - 41.00 USD
Net price for quantities from 15 pcs - 37.26 USDGross price for quantities from 15 pcs - 37.26 USD