+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ011EMSBK

Enclosure: shielding; X: 173mm; Y: 274mm; Z: 100mm; aluminium; black


Manufacturer: GAINTA

Manufacturer part number:
HQ011EMSBK
TME Symbol:
HQ011EMSBK

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
173mm
Dimension Y
274mm
Dimension Z
100mm
Enclosure material
aluminium
Body colour
black
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight21 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ011EMSBK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.68 USDGross price for quantities from 1 pcs - 59.68 USD
Net price for quantities from 5 pcs - 54.01 USDGross price for quantities from 5 pcs - 54.01 USD
Net price for quantities from 10 pcs - 49.24 USDGross price for quantities from 10 pcs - 49.24 USD
Net price for quantities from 15 pcs - 44.76 USDGross price for quantities from 15 pcs - 44.76 USD