+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ015SBK

Enclosure: multipurpose; X: 100mm; Y: 150mm; Z: 75mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ015SBK
TME Symbol:
HQ015SBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
150mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
black
IP rating
IP67
Gross weight13 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ015SBK
0 in TME stock
Net price for quantities from 1 pcs - 27.89 USDGross price for quantities from 1 pcs - 27.89 USD
Net price for quantities from 5 pcs - 25.24 USDGross price for quantities from 5 pcs - 25.24 USD
Net price for quantities from 10 pcs - 23.00 USDGross price for quantities from 10 pcs - 23.00 USD
Net price for quantities from 25 pcs - 20.93 USDGross price for quantities from 25 pcs - 20.93 USD
No. of pieces (Multiplicity: 1)