+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ015SLG

Enclosure: multipurpose; X: 100mm; Y: 150mm; Z: 75mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ015SLG
TME Symbol:
HQ015SLG

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
150mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
light grey
IP rating
IP67
Gross weight486.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ015SLG
21 in TME stock
Net price for quantities from 1 pcs - 27.59 USDGross price for quantities from 1 pcs - 27.59 USD
Net price for quantities from 5 pcs - 24.97 USDGross price for quantities from 5 pcs - 24.97 USD
Net price for quantities from 10 pcs - 22.75 USDGross price for quantities from 10 pcs - 22.75 USD
Net price for quantities from 25 pcs - 20.70 USDGross price for quantities from 25 pcs - 20.70 USD
No. of pieces (Multiplicity: 1)