+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ017BK

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 50mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
HQ017BK
TME Symbol:
HQ017BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
50mm
Enclosure material
aluminium
Body colour
black
Caution!
  • without gasket
Gross weight12 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ017BK
0 in TME stock
Net price for quantities from 1 pcs - 37.56 USDGross price for quantities from 1 pcs - 37.56 USD
Net price for quantities from 5 pcs - 33.99 USDGross price for quantities from 5 pcs - 33.99 USD
Net price for quantities from 10 pcs - 30.99 USDGross price for quantities from 10 pcs - 30.99 USD
Net price for quantities from 15 pcs - 28.17 USDGross price for quantities from 15 pcs - 28.17 USD
No. of pieces (Multiplicity: 1)