+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ017SBK

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 50mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ017SBK
TME Symbol:
HQ017SBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
50mm
Enclosure material
aluminium
Body colour
black
IP rating
IP67
Gross weight12 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ017SBK
0 in TME stock
Net price for quantities from 1 pcs - 42.04 USDGross price for quantities from 1 pcs - 42.04 USD
Net price for quantities from 5 pcs - 38.05 USDGross price for quantities from 5 pcs - 38.05 USD
Net price for quantities from 10 pcs - 34.69 USDGross price for quantities from 10 pcs - 34.69 USD
Net price for quantities from 15 pcs - 31.53 USDGross price for quantities from 15 pcs - 31.53 USD
No. of pieces (Multiplicity: 1)