+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ019SLG

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 75mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ019SLG
TME Symbol:
HQ019SLG

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
light grey
IP rating
IP67
Gross weight13 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ019SLG
0 in TME stock
Net price for quantities from 1 pcs - 46.95 USDGross price for quantities from 1 pcs - 46.95 USD
Net price for quantities from 5 pcs - 42.48 USDGross price for quantities from 5 pcs - 42.48 USD
Net price for quantities from 10 pcs - 38.73 USDGross price for quantities from 10 pcs - 38.73 USD
Net price for quantities from 15 pcs - 35.22 USDGross price for quantities from 15 pcs - 35.22 USD
No. of pieces (Multiplicity: 1)