+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HR-25F

Protection cover; PIN: 25; D-Sub 25pin,D-Sub HD 44pin; female


Manufacturer: KSS WIRING

Manufacturer part number:
HR-25F
TME Symbol:
HR-25F

Specification

Manufacturer
KSS WIRING
Type of connector accessories
protection cover
Number of pins
25
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Kind of connector
female
Gross weight0.69 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories KSS WIRING,
*
HR-25F
2715 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs