+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HR6S-S1P

Automation module: safety relay; 24VAC; 24VDC; IN: 2; -25÷50°C

Manufacturer: IDEC

Manufacturer part number:
HR6S-S1P
TME Symbol:
HR6S-S1P

Specification

Manufacturer
IDEC
Type of automation module
safety relay
Number of inputs
2
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x2
Auxiliary outputs
transistor x1
IP rating
IP20
Supply voltage
  • 24V AC
  • 24V DC
Gross weight283.6 g
Certificates
See other products in this category: Safety Switches - Control Modules IDEC,
*
HR6S-S1P
1 in TME stock
Net price for quantities from 1 pcs - 242.32 USDGross price for quantities from 1 pcs - 242.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts