+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HRA101CE024

Relay: interface; Ucoil: 24VAC,24VDC; SPDT; 6A; 6A/250VAC; 6A/30VDC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
HRA101CE024
TME Symbol:
HRA101CE024

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
interface
Coil voltage
24V AC, 24V DC
Contacts configuration
SPDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Switched voltage
max. 220V DC, max. 250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
6.3x76.5x89.5mm
Indication
LED
Gross weight31.825 g
Certificates
See other products in this category: Electromagnetic Relays - Sets LOVATO ELECTRIC,
*
HRA101CE024
167 in TME stock
Net price for quantities from 1 pcs - 17.04 USDGross price for quantities from 1 pcs - 17.04 USD
Net price for quantities from 10 pcs - 16.09 USDGross price for quantities from 10 pcs - 16.09 USD
Net price for quantities from 20 pcs - 15.18 USDGross price for quantities from 20 pcs - 15.18 USD
Net price for quantities from 30 pcs - 14.26 USDGross price for quantities from 30 pcs - 14.26 USD
Net price for quantities from 50 pcs - 13.34 USDGross price for quantities from 50 pcs - 13.34 USD
Net price for quantities from 100 pcs - 12.42 USDGross price for quantities from 100 pcs - 12.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 200 pcs