+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HRC00FE1002WTNL

Capacitor: electrolytic; THT; 10uF; 450VDC; ±20%; 10000h; -25÷105°C

Manufacturer: VISHAY

Manufacturer part number:
HRC00FE1002WTNL
TME Symbol:
HRC00FE1002WTNL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
450V DC
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Dimensions
12.5x20mm
Gross weight3.873 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
HRC00FE1002WTNL
728 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 300 pcs