+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HRC0524S600P

Converter: DC/DC; 5W; Uin: 22÷30VDC; Uout: 0÷600VDC; Iout: 8.33mA


Manufacturer: XP POWER

Manufacturer part number:
HRC0524S600P
TME Symbol:
HRC0524S600P

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
22...30V DC
Output voltage
0...600V DC
Output current
8.33mA
Mounting
THT
Manufacturer series
HRC05
Body dimensions
64.8x33x15.2mm
Operating temperature
-40...70°C
Switching frequency
100kHz
Protection
anti-overload OLP, overheating OTP, short circuit protection SCP
Number of outputs
1
Application
medical applications
Dimensions
Gross weight74 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
HRC0524S600P
0 in TME stock
Net price for quantities from 1 pcs - 275.74 USDGross price for quantities from 1 pcs - 275.74 USD
Net price for quantities from 10 pcs - 265.89 USDGross price for quantities from 10 pcs - 265.89 USD
Net price for quantities from 25 pcs - 248.16 USDGross price for quantities from 25 pcs - 248.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.