+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HRF-10

Frequency monitoring relay; AC voltage frequency; 161÷500VAC

Manufacturer: ELKO EP

Manufacturer part number:
HRF-10
TME Symbol:
HRF-10

Specification

Manufacturer
ELKO EP
Type of automation module
frequency monitoring relay
Controlled parameter
AC voltage frequency
Mounting
for DIN rail mounting
Manufacturer series
HRF-10
Kind of output 1
SPDT x2
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.5...10s
IP rating
IP20
Body dimensions
52x90x64mm
Controlled parameter range
40...60Hz, 48...72Hz, 320...480Hz
Supply voltage
  • 161...500V AC
Power supply
  • from tested wiring system
Gross weight151.07 g
Certificates
EAN code8595188144827
See other products in this category: Monitoring Relays ELKO EP,
See other products from this series.:
*
HRF-10
5 in TME stock
Net price for quantities from 1 pcs - 62.44 USDGross price for quantities from 1 pcs - 62.44 USD
Net price for quantities from 5 pcs - 58.30 USDGross price for quantities from 5 pcs - 58.30 USD
Net price for quantities from 10 pcs - 52.66 USDGross price for quantities from 10 pcs - 52.66 USD
No. of pieces (Multiplicity: 1)