+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HRJ-LESS-FUSE

Fuse holder; Ø6.35mm; on cable; Imax: 20A; Leads: cables; 32VAC


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
HRJ-LESS-FUSE

Alternative designations: HRJ-LESS-FUSE

TME Symbol:
HRJ-LESS-FUSE

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
Ø6.35mm
Mounting
on cable
Maximum current
20A
Leads
cables
Rated voltage
32V AC
Fuse accessories application
cylindrical fuses
Gross weight28.61 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
HRJ-LESS-FUSE
0 in TME stock
Net price for quantities from 1 pcs - 16.02 USDGross price for quantities from 1 pcs - 16.02 USD
Net price for quantities from 5 pcs - 13.96 USDGross price for quantities from 5 pcs - 13.96 USD
Net price for quantities from 10 pcs - 12.88 USDGross price for quantities from 10 pcs - 12.88 USD
Net price for quantities from 25 pcs - 11.45 USDGross price for quantities from 25 pcs - 11.45 USD
Net price for quantities from 50 pcs - 10.59 USDGross price for quantities from 50 pcs - 10.59 USD
Net price for quantities from 100 pcs - 10.01 USDGross price for quantities from 100 pcs - 10.01 USD
Net price for quantities from 250 pcs - 9.52 USDGross price for quantities from 250 pcs - 9.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.