+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HRMP-X.FLJ

Adapter; Insulation: PTFE; 50Ω; phosphor bronze,stainless steel

Manufacturer: HIROSE

Manufacturer part number:
HRMP-X.FLJ
TME Symbol:
HRMP-X.FLJ

Specification

Manufacturer
HIROSE
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
phosphor bronze, stainless steel
Plating material
gold, nickel
Max. frequency
18GHz
Contact plating
gold-plated
Spatial orientation
straight
Operating temperature
-40...85°C
Contact material
phosphor bronze
Gross weight2 g
Certificates
See other products in this category: RF adapters HIROSE,
*
HRMP-X.FLJ
0 in TME stock
Net price for quantities from 20 pcs - 30.29 USDGross price for quantities from 20 pcs - 30.29 USD
Net price for quantities from 60 pcs - 28.39 USDGross price for quantities from 60 pcs - 28.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.