+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HRN-41/400

Voltage monitoring relay; phase asymmetry,phase failure; SPDT


Manufacturer: ELKO EP

Manufacturer part number:
HRN-41/400
TME Symbol:
HRN-41/400

Specification

Manufacturer
ELKO EP
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure
Mounting
for DIN rail mounting
Manufacturer series
HRN-41
Kind of output 1
SPDT
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 16A
Leads
screw terminals
Contact actuation delay
0.1...10s
IP rating
IP20
Body dimensions
52x90x65mm
Controlled parameter range
100...500V AC
Supply voltage
  • 400V AC
Power supply
  • from tested wiring system
Gross weight264.53 g
Certificates
See other products in this category: Monitoring Relays ELKO EP,
See other products from this series.:
*
HRN-41/400
0 in TME stock
Net price for quantities from 1 pcs - 76.51 USDGross price for quantities from 1 pcs - 76.51 USD
Net price for quantities from 5 pcs - 71.50 USDGross price for quantities from 5 pcs - 71.50 USD
Net price for quantities from 10 pcs - 64.52 USDGross price for quantities from 10 pcs - 64.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.