+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HRN-54

Voltage monitoring relay; for DIN rail mounting; HRN-54; SPDT

Manufacturer: ELKO EP

Manufacturer part number:
HRN-54
TME Symbol:
HRN-54

Specification

Manufacturer
ELKO EP
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase asymmetry, phase failure, too low voltage
Mounting
for DIN rail mounting
Manufacturer series
HRN-54
Kind of output 1
SPDT
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.1...10s
IP rating
IP20
Body dimensions
17.6x90x64mm
Voltage between phases (for three phase system)
3 x 400V AC
Controlled parameter range
3x 300V AC...500V AC
Power supply
  • from tested wiring system
Gross weight75.44 g
Certificates
EAN code8595188137201

WATCH VIDEO

See other products in this category: Monitoring Relays ELKO EP,
See other products from this series.:
*
HRN-54
4 in TME stock
Net price for quantities from 1 pcs - 58.08 USDGross price for quantities from 1 pcs - 58.08 USD
Net price for quantities from 5 pcs - 54.23 USDGross price for quantities from 5 pcs - 54.23 USD
Net price for quantities from 10 pcs - 48.98 USDGross price for quantities from 10 pcs - 48.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs