+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS1040-3R8157-R

Supercapacitor; THT; 150F; 2.2÷3.8VDC; ±20%; Ø10.5x42mm; Pitch: 5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HS1040-3R8157-R
TME Symbol:
HS1040-3R8157-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
150F
Operating voltage
2.2...3.8V DC
Tolerance
±20%
Body dimensions
Ø10.5x42mm
Terminal pitch
5mm
ESR value
0.14Ω
Leakage current
9µA
Operating temperature
-15...70°C
Height
42mm
Diameter
10.5mm
Manufacturer series
HS
Gross weight8.65 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HS1040-3R8157-R
111 in TME stock
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 5 pcs - 10.22 USDGross price for quantities from 5 pcs - 10.22 USD
Net price for quantities from 10 pcs - 9.45 USDGross price for quantities from 10 pcs - 9.45 USD
Net price for quantities from 20 pcs - 8.79 USDGross price for quantities from 20 pcs - 8.79 USD
Net price for quantities from 40 pcs - 8.25 USDGross price for quantities from 40 pcs - 8.25 USD
Net price for quantities from 60 pcs - 7.99 USDGross price for quantities from 60 pcs - 7.99 USD
Net price for quantities from 100 pcs - 7.74 USDGross price for quantities from 100 pcs - 7.74 USD
Net price for quantities from 5000 pcs - 6.90 USDGross price for quantities from 5000 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs