+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSD9-B680

Photodiode; SMD; 920nm; 150mW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSD9-B680
TME Symbol:
HSD9-B680

Specification

Manufacturer
BROADCOM (AVAGO)
Type of photoelement
photodiode
Mounting
SMD
Wavelength
920nm
Radiant power
150mW
Gross weight0.5 g
Certificates
See other products in this category: Photodiodes BROADCOM (AVAGO),
*
HSD9-B680
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order