+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HSDL-4230

IR transmitter; 5mm; 860÷895nm,875nm; transparent; 75mW; 17°; THT


Manufacturer: LITEON

Manufacturer part number:
HSDL-4230
TME Symbol:
HSDL-4230

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
860...895nm, 875nm
LED lens
transparent
Radiant power
75mW
Viewing angle
17°
Operating voltage
1.3...1.7V DC
Mounting
THT
LED current
50mA
Gross weight0.288 g
Certificates
See other products in this category: IR LEDs LITEON,
*
HSDL-4230
11777 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 75 pcs - 0.30 USDGross price for quantities from 75 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 125 pcs - 0.26 USDGross price for quantities from 125 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 8000 pcs - 0.22 USDGross price for quantities from 8000 pcs - 0.22 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsCardboard = 8 000 pcs