+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSDSPZSPZ06-20

Cable; 1m; HSD male,both sides; straight; 100Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
HSDSPZSPZ06-20
TME Symbol:
HSDSPZSPZ06-20

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
HSD-S0040103
Cable length
1m
Connector variant
straight
Impedance
100Ω
Cable/adapter structure
  • both sides
  • HSD male
Gross weight39.76 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
HSDSPZSPZ06-20
0 in TME stock
Net price for quantities from 1 pcs - 79.82 USDGross price for quantities from 1 pcs - 79.82 USD
Net price for quantities from 5 pcs - 71.84 USDGross price for quantities from 5 pcs - 71.84 USD
Net price for quantities from 10 pcs - 63.86 USDGross price for quantities from 10 pcs - 63.86 USD
Net price for quantities from 25 pcs - 55.88 USDGross price for quantities from 25 pcs - 55.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.