+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSE-B18254-0396H

Heatsink: extruded; H; TO218; black; L: 25.4mm; W: 42mm; H: 25mm; screw

Manufacturer: Same Sky®

Manufacturer part number:
HSE-B18254-0396H
TME Symbol:
HSE-B18254-0396H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO218
Colour
black
Length
25.4mm
Width
42mm
Height
25mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
2.29°C/W
Base thickness
1.5mm
Thermal resistance
max. 11.15°C/W
Gross weight30 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B18254-0396H
0 in TME stock
Net price for quantities from 1800 pcs - 1.29 USDGross price for quantities from 1800 pcs - 1.29 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.