+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSE-B20381-035H-02

Heatsink: extruded; H; TO220; black; L: 38.1mm; W: 35mm; H: 12.7mm


Manufacturer: Same Sky®

Manufacturer part number:
HSE-B20381-035H-02
TME Symbol:
HSE-B20381-035H-02

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
38.1mm
Width
35mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
3.32°C/W
Thermal resistance
max. 13.97°C/W
Gross weight15.83 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B20381-035H-02
0 in TME stock
Net price for quantities from 1200 pcs - 0.89 USDGross price for quantities from 1200 pcs - 0.89 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.