+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSE-B20500-040H

Heatsink: extruded; H; TO220; black; L: 50mm; W: 34.5mm; H: 12.5mm

Manufacturer: Same Sky®

Manufacturer part number:
HSE-B20500-040H
TME Symbol:
HSE-B20500-040H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
50mm
Width
34.5mm
Height
12.5mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
4.85°C/W
Base thickness
2mm
Thermal resistance
max. 11.17°C/W
Gross weight21.67 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B20500-040H
0 in TME stock
Net price for quantities from 1800 pcs - 0.87 USDGross price for quantities from 1800 pcs - 0.87 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.