+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSE-B254-045H

Heatsink: extruded; H; TO220; black; L: 25.4mm; W: 45mm; H: 12.7mm

Manufacturer: Same Sky®

Manufacturer part number:
HSE-B254-045H
TME Symbol:
HSE-B254-045H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
25.4mm
Width
45mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
3.86°C/W
Base thickness
3mm
Thermal resistance
max. 16.12°C/W
Gross weight13.33 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B254-045H
0 in TME stock
Net price for quantities from 1125 pcs - 0.82 USDGross price for quantities from 1125 pcs - 0.82 USD
Net price for quantities from 2250 pcs - 0.79 USDGross price for quantities from 2250 pcs - 0.79 USD
No. of pieces (Multiplicity: 1 125)