+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSE-B500-04H

Heatsink: extruded; H; TO220; black; L: 50mm; W: 35mm; H: 25.4mm

Manufacturer: Same Sky®

Manufacturer part number:
HSE-B500-04H
TME Symbol:
HSE-B500-04H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
50mm
Width
35mm
Height
25.4mm
Material
AL6063-T5
Material finishing
anodized
Mounting
clip-on
Thermal resistance @200 LFM
2.88°C/W
Base thickness
2mm
Thermal resistance
max. 8.05°C/W
Gross weight35.56 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B500-04H
0 in TME stock
Net price for quantities from 1350 pcs - 1.44 USDGross price for quantities from 1350 pcs - 1.44 USD
No. of pieces (Multiplicity: 1 350)