+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSM560J/TR13

Diode: Schottky rectifying; DO214AB,SMC; SMD; 60V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HSM560J/TR13
TME Symbol:
HSM560J/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
DO214AB, SMC
Mounting
SMD
Max. off-state voltage
60V
Max. forward voltage
0.65V
Leakage current
0.25mA
Max. forward impulse current
250A
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
HSM560J/TR13
0 in TME stock
Net price for quantities from 3000 pcs - 1.31 USDGross price for quantities from 3000 pcs - 1.31 USD
No. of pieces (Multiplicity: 3 000)