+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSM9-C400

IR transmitter; 940nm; 18°; 1.2÷1.8VDC; SMD; Dim: 3.2x1.6x2.55mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSM9-C400
TME Symbol:
HSM9-C400

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
IR transmitter
Wavelength
940nm
Viewing angle
18°
Operating voltage
1.2...1.8V DC
Mounting
SMD
Dimensions
3.2x1.6x2.55mm
radiant intensity
26W/sr
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs BROADCOM (AVAGO),
*
HSM9-C400
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order