+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMA-C320

LED; amber; SMD; 0603; 285÷715mcd; 1.6÷2.4VDC; 1.8x0.8x0.98mm; 60°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMA-C320
TME Symbol:
HSMA-C320

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber
Mounting
SMD
Case - inch
0603
Luminosity
285...715mcd
Operating voltage
1.6...2.4V DC
Dimensions
1.8x0.8x0.98mm
Viewing angle
60°
LED current
20mA
Wavelength
592nm
Power
48mW
Front
convex
Manufacturer series
chipLED
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMA-C320
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)