+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMC-C197

LED; red; SMD; 0603; 28.5÷90mcd; 1.9÷2.4VDC; 1.6x0.8x0.4mm; 130°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMC-C197
TME Symbol:
HSMC-C197

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Luminosity
28.5...90mcd
Operating voltage
1.9...2.4V DC
Dimensions
1.6x0.8x0.4mm
Viewing angle
130°
LED current
20mA
Wavelength
626nm
LED lens
diffused
Power
60mW
Front
flat
Manufacturer series
chipLED
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMC-C197
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.