+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMC-C230

LED; red; SMD; 0402; 28.5mcd; 1.6÷2.4VDC; 1x0.55x0.3mm; 140°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMC-C230
TME Symbol:
HSMC-C230

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0402
Luminosity
28.5mcd
Operating voltage
1.6...2.4V DC
Dimensions
1x0.55x0.3mm
Viewing angle
140°
LED current
20mA
Wavelength
622nm
LED lens
transparent
LED version
angular
Power
60mW
Manufacturer series
chipLED
Gross weight0.012 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMC-C230
3283 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs