+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMD-C120

LED; orange; SMD; 0604; 2.8÷8mcd; 2.2÷2.6VDC; 1.6x1x0.6mm; 155°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMD-C120
TME Symbol:
HSMD-C120

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0604
Luminosity
2.8...8mcd
Operating voltage
2.2...2.6V DC
Dimensions
1.6x1x0.6mm
Viewing angle
155°
LED current
20mA
Wavelength
604nm
LED lens
transparent
LED version
angular
Power
52mW
Manufacturer series
chipLED
Gross weight0.009 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMD-C120
42 in TME stock
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs