+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSME-C130

LED; yellow green; SMD; 0603; 18÷54mcd; 1.94÷2.4VDC; 110°; 20mA

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSME-C130
TME Symbol:
HSME-C130

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0603
Luminosity
18...54mcd
Operating voltage
1.94...2.4V DC
Dimensions
1.6x0.8x0.37mm
Viewing angle
110°
LED current
20mA
Wavelength
573nm
LED lens
diffused
Power
48mW
Front
flat
Manufacturer series
chipLED
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSME-C130
0 in TME stock
Net price for quantities from 2 pcs - 0.58 USDGross price for quantities from 2 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2)