+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSME-C350

LED; yellow green; SMD; 1206; 71.5÷1125mcd; 1.6÷2.4VDC; 70°; 20mA

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSME-C350
TME Symbol:
HSME-C350

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
1206
Luminosity
71.5...1125mcd
Operating voltage
1.6...2.4V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
70°
LED current
20mA
Wavelength
570nm
LED lens
transparent
Front
convex
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSME-C350
0 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.