+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C113

LED; RGB; SMD; 1004; 1.9÷2/2÷2.6/3.4÷3.9VDC; 2.5x1x1mm; 120°; 20mA

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C113
TME Symbol:
HSMF-C113

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
1004
Operating voltage
1.9...2/2...2.6/3.4...3.9V DC
Dimensions
2.5x1x1mm
Viewing angle
120°
LED current
20mA
Wavelength
470nm, 572nm, 626nm
LED lens
diffused
LED version
angular, tricolour
Luminosity of red colour
28.5...80mcd
Luminosity of blue colour
71.5...170mcd
Luminosity of green colour
18...50mcd
Power
48/52/78mW
Manufacturer series
chipLED
Common electrode
anode
Gross weight0.015 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C113
6147 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs